CMF553R9000FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.93621
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22422
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.26538
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22422
Datasheet
3.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553R9000FKEK

DigiKey Part Number
CMF553R9000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF553R9000FKEK
Description
RES 3.9 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
3.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553R9000FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553R9000FKEBVishay Dale0CMF553R9000FKEB-NDkr.6.93621Parametric Equivalent
RNMF12FTD3R90Stackpole Electronics Inc0RNMF12FTD3R90-NDkr.0.22422Direct
RNMF12FAC3R90Stackpole Electronics Inc0RNMF12FAC3R90-NDkr.0.26538Upgrade
RNMF12FTC3R90Stackpole Electronics Inc0RNMF12FTC3R90-NDkr.0.22422Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.64500kr.4,645.00
Unit Price without VAT:kr.4.64500
Unit Price with VAT:kr.5.80625