Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF553M0000FKEB70 | |
|---|---|
DigiKey Part Number | CMF553M0000FKEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF553M0000FKEB70 |
Description | RES 3M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553M0000FKEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553M0000FHEB | Vishay Dale | 0 | CMF553M0000FHEB-ND | kr.8.96894 | Parametric Equivalent |
| CMF553M0000FHEK | Vishay Dale | 0 | CMF553M0000FHEK-ND | kr.6.16838 | Parametric Equivalent |
| CMF553M0000FKEA70 | Vishay Dale | 0 | CMF553M0000FKEA70-ND | kr.4.29307 | Parametric Equivalent |
| CMF553M0000FKEB | Vishay Dale | 0 | CMF553M0000FKEB-ND | kr.5.97196 | Parametric Equivalent |
| CMF553M0000FKEK | Vishay Dale | 0 | CMF553M0000FKEK-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.49146 | kr.6,491.46 |
| Unit Price without VAT: | kr.6.49146 |
|---|---|
| Unit Price with VAT: | kr.8.11433 |


