CMF553K9000JNRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.05855
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.05855
Datasheet
3.9 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K9000JNRE

DigiKey Part Number
CMF553K9000JNRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF553K9000JNRE
Description
RES 3.9K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K9000JNRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553K9000JKEAVishay Dale0CMF553K9000JKEA-NDkr.1.05855Parametric Equivalent
CMF553K9000JKEBVishay Dale0CMF553K9000JKEB-NDkr.1.75339Parametric Equivalent
CMF553K9000JNEAVishay Dale0CMF553K9000JNEA-NDkr.1.05855Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes