Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF553K3200BHRE | |
|---|---|
DigiKey Part Number | CMF553K3200BHRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF553K3200BHRE |
Description | RES 3.32K OHM 1/2W .1% AXIAL |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K3200BHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553K3200BEEA | Vishay Dale | 0 | CMF553K3200BEEA-ND | kr.3.58358 | Parametric Equivalent |
| CMF553K3200BEEB | Vishay Dale | 2.397 | CMF3.32KHBCT-ND | kr.12.55000 | Parametric Equivalent |
| CMF553K3200BHEA | Vishay Dale | 0 | CMF553K3200BHEA-ND | kr.2.73899 | Parametric Equivalent |
| CMF553K3200BHEB | Vishay Dale | 0 | CMF553K3200BHEB-ND | kr.4.09716 | Parametric Equivalent |


