Similar

CMF55360K00FKEK | |
|---|---|
DigiKey Part Number | CMF55360K00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55360K00FKEK |
Description | RES 360K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55360K00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD360K | Stackpole Electronics Inc | 0 | RNF12FTD360K-ND | kr.0.22294 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.87853 | kr.878.53 |
| Unit Price without VAT: | kr.0.87853 |
|---|---|
| Unit Price with VAT: | kr.1.09816 |


