Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55348K00FLBF | |
|---|---|
DigiKey Part Number | CMF55348K00FLBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55348K00FLBF |
Description | RES 348K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55348K00FLBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55348K00FKBF70 | Vishay Dale | 0 | CMF55348K00FKBF70-ND | kr.27.83320 | Parametric Equivalent |
| CMF55348K00FKEA | Vishay Dale | 0 | CMF55348K00FKEA-ND | kr.0.89521 | Parametric Equivalent |
| CMF55348K00FKEB | Vishay Dale | 0 | CMF55348K00FKEB-ND | kr.1.47494 | Parametric Equivalent |
| CMF55348K00FKRE70 | Vishay Dale | 0 | CMF55348K00FKRE70-ND | kr.0.99534 | Parametric Equivalent |


