
CMF5531K600DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF5531K600DHR6TR-ND - Tape & Reel (TR) 541-CMF5531K600DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5531K600DHR6 |
Description | RES 31.6K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5531K600DHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5531K600DHEA | Vishay Dale | 0 | CMF5531K600DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF5531K600DHEB | Vishay Dale | 0 | CMF5531K600DHEB-ND | kr.2.62077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.21000 | kr.42.10 |
| 25 | kr.3.59840 | kr.89.96 |
| 50 | kr.3.21560 | kr.160.78 |
| 100 | kr.2.88910 | kr.288.91 |
| 250 | kr.2.53144 | kr.632.86 |
| 500 | kr.2.30738 | kr.1,153.69 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

