CMF552M8000GNEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.96894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.97196
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.01749
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.19725
Datasheet
2.8 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M8000GNEB

DigiKey Part Number
CMF552M8000GNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552M8000GNEB
Description
RES 2.8M OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.8 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M8000GNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552M8000FHEBVishay Dale0CMF2.80MHFTR-NDkr.8.96894Upgrade
CMF552M8000FKEBVishay Dale0CMF552M8000FKEB-NDkr.5.97196Parametric Equivalent
CMF552M8000FKEKVishay Dale0CMF552M8000FKEK-NDkr.21.04690Parametric Equivalent
CMF552M8000GNEAVishay Dale0CMF552M8000GNEA-NDkr.2.01749Parametric Equivalent
CMF552M8000GNEKVishay Dale0CMF552M8000GNEK-NDkr.2.19725Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.46709kr.3,467.09
Manufacturers Standard Package
Unit Price without VAT:kr.3.46709
Unit Price with VAT:kr.4.33386