CMF55274R00BHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.80851
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.80851
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.67373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.67373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.98150
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55274R00BHEA

DigiKey Part Number
CMF55274R00BHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55274R00BHEA
Description
RES 274 OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
274 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55274R00BHEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.98150kr.9,907.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.98150
Unit Price with VAT:kr.2.47688