CMF5522R100FNEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.11762
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.67091
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Upgrade


Vishay Dale
In Stock: 1.423
Unit Price: kr.4.54000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.65662
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.78714
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.24610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.60212
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.07688
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.67058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.88685
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5522R100FNEB

DigiKey Part Number
CMF5522R100FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5522R100FNEB
Description
RES 22.1 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5522R100FNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.88685kr.886.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.88685
Unit Price with VAT:kr.1.10856