Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5521K000FKEB | |
|---|---|
DigiKey Part Number | CMF5521K000FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5521K000FKEB |
Description | RES 21K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5521K000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5521K000BEEA | Vishay Dale | 0 | CMF5521K000BEEA-ND | kr.3.58358 | Upgrade |
| CMF5521K000BEEA70 | Vishay Dale | 0 | CMF5521K000BEEA70-ND | kr.3.91534 | Upgrade |
| CMF5521K000BEEB | Vishay Dale | 0 | CMF5521K000BEEB-ND | kr.5.62929 | Upgrade |
| CMF5521K000BEEB70 | Vishay Dale | 0 | CMF5521K000BEEB70-ND | kr.6.21428 | Upgrade |
| CMF5521K000BER6 | Vishay Dale | 0 | CMF5521K000BER6-ND | kr.3.77281 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.47494 | kr.1,474.94 |
| Unit Price without VAT: | kr.1.47494 |
|---|---|
| Unit Price with VAT: | kr.1.84368 |


