Direct
Upgrade
Similar

CMF551R0000FKEA70 | |
|---|---|
DigiKey Part Number | CMF551R0000FKEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551R0000FKEA70 |
Description | RES 1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551R0000FKEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551R0000FKRE | Vishay Dale | 0 | CMF551R0000FKRE-ND | kr.3.20859 | Direct |
| CPF11R0000FKEE6 | Vishay Dale | 1.160 | CPF1.00CCT-ND | kr.13.25000 | Upgrade |
| RNF12FTD1R00 | Stackpole Electronics Inc | 0 | RNF12FTD1R00-ND | kr.0.36630 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.73199 | kr.23,659.95 |
| Unit Price without VAT: | kr.4.73199 |
|---|---|
| Unit Price with VAT: | kr.5.91499 |




