Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551M8200GNEB | |
|---|---|
DigiKey Part Number | CMF551M8200GNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M8200GNEB |
Description | RES 1.82M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.82 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M8200GNEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M8200BHEB | Vishay Dale | 0 | CMF551M8200BHEB-ND | kr.8.16624 | Upgrade |
| CMF551M8200BHR6 | Vishay Dale | 0 | CMF551M8200BHR6-ND | kr.8.16624 | Upgrade |
| CMF551M8200FHEB | Vishay Dale | 0 | CMF1.82MHFTR-ND | kr.8.96894 | Upgrade |
| CMF551M8200FHR6 | Vishay Dale | 0 | CMF551M8200FHR6-ND | kr.6.16838 | Upgrade |
| CMF551M8200FKBF | Vishay Dale | 0 | CMF551M8200FKBF-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.46709 | kr.3,467.09 |
| Unit Price without VAT: | kr.3.46709 |
|---|---|
| Unit Price with VAT: | kr.4.33386 |


