CMF551M7400BHR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.80110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.16624
Datasheet
1.74 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M7400BHR6

DigiKey Part Number
CMF551M7400BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M7400BHR6
Description
RES 1.74M OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
1.74 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M7400BHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M7400BHEAVishay Dale0CMF551M7400BHEA-NDkr.5.80110Parametric Equivalent
CMF551M7400BHEBVishay Dale0CMF551M7400BHEB-NDkr.8.16624Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.16624kr.8,166.24
Manufacturers Standard Package
Unit Price without VAT:kr.8.16624
Unit Price with VAT:kr.10.20780