CMF551M0000JKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.84461
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.37573
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.37573
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.06090
Datasheet

Upgrade


Vishay Dale
In Stock: 45.522
Unit Price: kr.8.81000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.06090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.01240
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.44751
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.83573
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.25300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.65243
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.06347
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.64776
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.67957
Datasheet
1 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M0000JKR6

DigiKey Part Number
CMF551M0000JKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M0000JKR6
Description
RES 1M OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
1 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M0000JKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M0000BEEAVishay Dale0CMF551M0000BEEA-NDkr.5.84461Upgrade
CMF551M0000BEEA70Vishay Dale0CMF551M0000BEEA70-NDkr.6.37573Upgrade
CMF551M0000BERE70Vishay Dale0CMF551M0000BERE70-NDkr.6.37573Upgrade
CMF551M0000BHEA70Vishay Dale0CMF551M0000BHEA70-NDkr.3.06090Upgrade
CMF551M0000BHEBVishay Dale45.522CMF1.00MHCCT-NDkr.8.81000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes