1.87 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K8700FHEB

DigiKey Part Number
CMF1.87KHFTR-ND - Tape & Reel (TR)
CMF1.87KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551K8700FHEB
Description
RES 1.87K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K8700FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.06700kr.20.67
25kr.1.75760kr.43.94
50kr.1.55960kr.77.98
100kr.1.39230kr.139.23
250kr.1.20864kr.302.16
500kr.1.09352kr.546.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.99576kr.995.76
2.000kr.0.91271kr.1,825.42
3.000kr.0.87000kr.2,610.00
5.000kr.0.82170kr.4,108.50
7.000kr.0.79291kr.5,550.37
10.000kr.0.76479kr.7,647.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750