Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF5519R100FKBF | |
|---|---|
DigiKey Part Number | CMF5519R100FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5519R100FKBF |
Description | RES 19.1 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 19.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5519R100FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5519R100DHEB | Vishay Dale | 0 | CMF5519R100DHEB-ND | kr.2.64970 | Parametric Equivalent |
| CMF5519R100FHEB | Vishay Dale | 0 | CMF19.1HFTR-ND | kr.1.84486 | Parametric Equivalent |
| CMF5519R100FKEB | Vishay Dale | 0 | CMF5519R100FKEB-ND | kr.1.49122 | Parametric Equivalent |
| RNF12FTD19R1 | Stackpole Electronics Inc | 0 | RNF12FTD19R1-ND | kr.0.16656 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.27930 | kr.2,127.93 |
| Unit Price without VAT: | kr.21.27930 |
|---|---|
| Unit Price with VAT: | kr.26.59913 |



