CMF5518R200FKBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.81615
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.63204
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.64970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.03377
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.477
Unit Price: kr.4.68000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.49122
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: kr.48.52000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13474
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22540
Datasheet
18.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5518R200FKBF

DigiKey Part Number
CMF5518R200FKBF-ND
Manufacturer
Manufacturer Product Number
CMF5518R200FKBF
Description
RES 18.2 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
18.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5518R200FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF7018R200FKEBVishay Dale0CMF7018R200FKEB-NDkr.4.81615Upgrade
CMF5518R200DHEAVishay Dale0CMF5518R200DHEA-NDkr.1.63204Parametric Equivalent
CMF5518R200DHEBVishay Dale0CMF5518R200DHEB-NDkr.2.64970Parametric Equivalent
CMF5518R200FHEAVishay Dale0CMF5518R200FHEA-NDkr.1.03377Parametric Equivalent
CMF5518R200FHEBVishay Dale1.477CMF18.2HFCT-NDkr.4.68000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.27930kr.2,127.93
Manufacturers Standard Package
Unit Price without VAT:kr.21.27930
Unit Price with VAT:kr.26.59913