Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5515M000FKRE70 | |
|---|---|
DigiKey Part Number | CMF5515M000FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5515M000FKRE70 |
Description | RES 15M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5515M000FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5515M000FHBF | Vishay Dale | 0 | CMF5515M000FHBF-ND | kr.44.38320 | Upgrade |
| CMF5515M000FHEK | Vishay Dale | 0 | CMF5515M000FHEK-ND | kr.44.38320 | Parametric Equivalent |
| CMF5515M000FHR6 | Vishay Dale | 0 | CMF5515M000FHR6-ND | kr.10.28703 | Parametric Equivalent |
| CMF5515M000FKEA | Vishay Dale | 0 | CMF5515M000FKEA-ND | kr.4.17937 | Parametric Equivalent |
| CMF5515M000FKEA70 | Vishay Dale | 0 | CMF5515M000FKEA70-ND | kr.6.10274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.10274 | kr.30,513.70 |
| Unit Price without VAT: | kr.6.10274 |
|---|---|
| Unit Price with VAT: | kr.7.62843 |


