
CMF5513K000FHEK | |
|---|---|
DigiKey Part Number | 541-CMF5513K000FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5513K000FHEK |
Description | RES 13K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5513K000FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5513K000BEEA | Vishay Dale | 0 | CMF5513K000BEEA-ND | kr.3.58358 | Upgrade |
| CMF5513K000BEEA70 | Vishay Dale | 0 | CMF5513K000BEEA70-ND | kr.3.91534 | Upgrade |
| CMF5513K000BEEB | Vishay Dale | 984 | 541-CMF5513K000BEEBCT-ND | kr.13.06000 | Upgrade |
| CMF5513K000BEEB70 | Vishay Dale | 0 | CMF5513K000BEEB70-ND | kr.6.21428 | Upgrade |
| CMF5513K000BER670 | Vishay Dale | 0 | CMF5513K000BER670-ND | kr.6.21428 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.99000 | kr.47.99 |
| 10 | kr.29.01800 | kr.290.18 |
| 25 | kr.24.11480 | kr.602.87 |
| 50 | kr.21.10580 | kr.1,055.29 |
| 100 | kr.18.58510 | kr.1,858.51 |
| Unit Price without VAT: | kr.47.99000 |
|---|---|
| Unit Price with VAT: | kr.59.98750 |

