
CMF5512K700FHEB | |
|---|---|
DigiKey Part Number | CMF12.7KHFTR-ND - Tape & Reel (TR) CMF12.7KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5512K700FHEB |
Description | RES 12.7K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5512K700FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.18300 | kr.31.83 |
| 25 | kr.2.71360 | kr.67.84 |
| 50 | kr.2.41940 | kr.120.97 |
| 100 | kr.2.16830 | kr.216.83 |
| 250 | kr.1.89260 | kr.473.15 |
| 500 | kr.1.72016 | kr.860.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.57359 | kr.1,573.59 |
| 2.000 | kr.1.44898 | kr.2,897.96 |
| 3.000 | kr.1.38497 | kr.4,154.91 |
| 5.000 | kr.1.31257 | kr.6,562.85 |
| 7.000 | kr.1.26941 | kr.8,885.87 |
| 10.000 | kr.1.22726 | kr.12,272.60 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

