CMF5511K000FKR670 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.77281
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.64866
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.64866
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.92300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.10714
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.94085
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.14387
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.35689
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet
11 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5511K000FKR670

DigiKey Part Number
CMF5511K000FKR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5511K000FKR670
Description
RES 11K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5511K000FKR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5511K000BEBFVishay Dale0CMF5511K000BEBF-NDkr.21.04690Upgrade
CMF5511K000BER6Vishay Dale0CMF5511K000BER6-NDkr.3.77281Upgrade
CMF5511K000BER670Vishay Dale0CMF5511K000BER670-NDkr.6.21428Upgrade
CMF5511K000BERE70Vishay Dale0CMF5511K000BERE70-NDkr.3.91534Upgrade
CMF5511K000BHR6Vishay Dale0CMF5511K000BHR6-NDkr.2.64866Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.60973kr.1,609.73
Manufacturers Standard Package
Unit Price without VAT:kr.1.60973
Unit Price with VAT:kr.2.01216