Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF5510K000JLEK | |
|---|---|
DigiKey Part Number | CMF5510K000JLEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5510K000JLEK |
Description | RES 10K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000JLEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510K000BEEB70 | Vishay Dale | 0 | CMF5510K000BEEB70-ND | kr.6.21428 | Upgrade |
| CMF5510K000BEEK | Vishay Dale | 57 | 541-4301-ND | kr.43.94000 | Upgrade |
| CMF5510K000BEEK70 | Vishay Dale | 0 | CMF5510K000BEEK70-ND | kr.27.83320 | Upgrade |
| CMF5510K000BHEA | Vishay Dale | 0 | CMF5510K000BHEA-ND | kr.2.73899 | Upgrade |
| CMF5510K000CEEA | Vishay Dale | 0 | CMF5510K000CEEA-ND | kr.3.22493 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |


