10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K000FKR6

DigiKey Part Number
541-CMF5510K000FKR6TR-ND - Tape & Reel (TR)
541-CMF5510K000FKR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510K000FKR6
Description
RES 10K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K000FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5510K000BEBFVishay Dale84541-CMF5510K000BEBF-NDkr.45.08000Upgrade
CMF5510K000BEBF70Vishay Dale0CMF5510K000BEBF70-NDkr.27.83320Upgrade
CMF5510K000BEEA70Vishay Dale0CMF5510K000BEEA70-NDkr.3.91534Upgrade
CMF5510K000BER670Vishay Dale0CMF5510K000BER670-NDkr.6.21428Upgrade
CMF5510K000BERE70Vishay Dale0CMF5510K000BERE70-NDkr.3.91534Upgrade
In-Stock: 7.056
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.85100kr.18.51
25kr.1.56720kr.39.18
50kr.1.39100kr.69.55
100kr.1.24070kr.124.07
250kr.1.07552kr.268.88
500kr.0.97218kr.486.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.88424kr.884.24
2.000kr.0.80946kr.1,618.92
3.000kr.0.77105kr.2,313.15
5.000kr.0.72758kr.3,637.90
7.000kr.0.70168kr.4,911.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250