
CMF5510K000FKEB | |
|---|---|
DigiKey Part Number | 541-4290-2-ND - Tape & Reel (TR) 541-4290-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K000FKEB |
Description | RES 10.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.44100 | kr.24.41 |
| 25 | kr.2.07440 | kr.51.86 |
| 50 | kr.1.84500 | kr.92.25 |
| 100 | kr.1.64900 | kr.164.90 |
| 250 | kr.1.43436 | kr.358.59 |
| 500 | kr.1.30008 | kr.650.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18596 | kr.1,185.96 |
| 2.000 | kr.1.08890 | kr.2,177.80 |
| 3.000 | kr.1.03904 | kr.3,117.12 |
| 5.000 | kr.0.98265 | kr.4,913.25 |
| 7.000 | kr.0.94904 | kr.6,643.28 |
| 10.000 | kr.0.91620 | kr.9,162.00 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

