CMF50301R00FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 13.347
Unit Price: kr.6.59000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12770
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06992
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 55.659
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11082
Datasheet
301 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50301R00FKEB

DigiKey Part Number
CMF50301R00FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF50301R00FKEB
Description
RES 301 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50301R00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50301R00FHEBVishay Dale13.347CMF301QFCT-NDkr.6.59000Parametric Equivalent
PRNF14FTD301RStackpole Electronics Inc0PRNF14FTD301R-NDkr.0.12770Similar
RNF14FAD301RStackpole Electronics Inc0RNF14FAD301R-NDkr.0.06992Similar
RNF14FTD301RStackpole Electronics Inc55.659RNF14FTD301RCT-NDkr.0.63000Similar
RNMF14FTD301RStackpole Electronics Inc0RNMF14FTD301R-NDkr.0.11082Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.99895kr.2,998.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.99895
Unit Price with VAT:kr.3.74869