CMF50270K00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.80946
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 7.986
Unit Price: kr.0.63000
Datasheet
270 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50270K00FKEK

DigiKey Part Number
CMF50270K00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF50270K00FKEK
Description
RES 270K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
270 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50270K00FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50270K00FKEBVishay Dale0CMF50270K00FKEB-NDkr.4.80946Parametric Equivalent
RNF14FTD270KStackpole Electronics Inc7.986738-RNF14FTD270KCT-NDkr.0.63000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.16816kr.3,168.16
Unit Price without VAT:kr.3.16816
Unit Price with VAT:kr.3.96020