Parametric Equivalent

CMF50235R00FNEK | |
|---|---|
DigiKey Part Number | CMF50235R00FNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF50235R00FNEK |
Description | RES 235 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 235 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50235R00FNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50235R00FNEB | Vishay Dale | 0 | CMF50235R00FNEB-ND | kr.2.99895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.89319 | kr.1,893.19 |
| Unit Price without VAT: | kr.1.89319 |
|---|---|
| Unit Price with VAT: | kr.2.36649 |


