CMF5022K000FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.27689
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.09389
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.99895
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09359
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06992
Datasheet
22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5022K000FKEK

DigiKey Part Number
CMF5022K000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5022K000FKEK
Description
RES 22K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5022K000FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5022K000FHEBVishay Dale0CMF5022K000FHEB-NDkr.3.27689Parametric Equivalent
CMF5022K000FKEAVishay Dale0CMF5022K000FKEA-NDkr.2.09389Parametric Equivalent
CMF5022K000FKEBVishay Dale0CMF5022K000FKEB-NDkr.2.99895Parametric Equivalent
RNF14FTD22K0Stackpole Electronics Inc0RNF14FTD22K0-NDkr.0.09359Similar
RNMF14FAD22K0Stackpole Electronics Inc0RNMF14FAD22K0-NDkr.0.06992Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.89319kr.1,893.19
Unit Price without VAT:kr.1.89319
Unit Price with VAT:kr.2.36649