Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

CMF50200K00FKEA | |
|---|---|
DigiKey Part Number | CMF50200K00FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50200K00FKEA |
Description | RES 200K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50200K00FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50200K00BEEB | Vishay Dale | 0 | CMF50200K00BEEB-ND | kr.11.63289 | Upgrade |
| CMF50200K00BEEK | Vishay Dale | 0 | CMF50200K00BEEK-ND | kr.30.07570 | Upgrade |
| CMF50200K00BHEK | Vishay Dale | 0 | CMF50200K00BHEK-ND | kr.24.66070 | Upgrade |
| CMF50200K00FHEB | Vishay Dale | 994 | CMF200KQFCT-ND | kr.8.05000 | Parametric Equivalent |
| CMF50200K00FHEK | Vishay Dale | 0 | CMF50200K00FHEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.38016 | kr.16,900.80 |
| Unit Price without VAT: | kr.3.38016 |
|---|---|
| Unit Price with VAT: | kr.4.22520 |





