
CMF50140K00FHEB | |
|---|---|
DigiKey Part Number | CMF140KQFTR-ND - Tape & Reel (TR) CMF140KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50140K00FHEB |
Description | RES 140K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50140K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.7.65900 | kr.76.59 |
| 25 | kr.6.59120 | kr.164.78 |
| 50 | kr.5.92160 | kr.296.08 |
| 100 | kr.5.35160 | kr.535.16 |
| 250 | kr.4.72684 | kr.1,181.71 |
| 500 | kr.4.33592 | kr.2,167.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.95617 | kr.4,956.17 |
| 2.000 | kr.4.61660 | kr.9,233.20 |
| 3.000 | kr.4.44223 | kr.13,326.69 |
| 5.000 | kr.4.24499 | kr.21,224.95 |
| 7.000 | kr.4.12745 | kr.28,892.15 |
| 10.000 | kr.4.01265 | kr.40,126.50 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |

