CMF5010R000FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.47029
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.09835
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.23.21710
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.18740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.30492
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.685
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3
Unit Price: kr.18.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 716
Unit Price: kr.7.29000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09359
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 64.192
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11082
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11082
Datasheet
10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5010R000FKEA

DigiKey Part Number
CMF5010R000FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5010R000FKEA
Description
RES 10 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5010R000FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5010R000BEEAVishay Dale0CMF5010R000BEEA-NDkr.5.47029Upgrade
CMF5010R000BEEBVishay Dale0CMF5010R000BEEB-NDkr.10.09835Upgrade
CMF5010R000BEEKVishay Dale0CMF5010R000BEEK-NDkr.23.21710Upgrade
CMF5010R000FEEBVishay Dale0CMF5010R000FEEB-NDkr.6.18740Upgrade
CMF5010R000FEEKVishay Dale0CMF5010R000FEEK-NDkr.21.04690Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.09389kr.10,469.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.09389
Unit Price with VAT:kr.2.61736