CMF20680R00JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.34074
Datasheet
680 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF20680R00JNEA

DigiKey Part Number
CMF20680R00JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF20680R00JNEA
Description
RES 680 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF20680R00JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF20680R00JNEKVishay Dale0CMF20680R00JNEK-NDkr.32.11970Direct
CMF60680R00JNEAVishay Dale0CMF60680R00JNEA-NDkr.1.57673Similar
CMF60680R00JNEBVishay Dale0CMF60680R00JNEB-NDkr.1.75339Similar
CMF70680R00JNEAVishay Dale0CMF70680R00JNEA-NDkr.4.34074Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.34258kr.5,856.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.34258
Unit Price with VAT:kr.2.92823