CMF20274K00GNEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.34675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.34675
Datasheet
274 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF20274K00GNEA

DigiKey Part Number
CMF20274K00GNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF20274K00GNEA
Description
RES 274K OHM 1W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
274 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF20274K00GNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF20274K00GNEA70Vishay Dale0CMF20274K00GNEA70-NDkr.0.34675Parametric Equivalent
CMF20274K00GNRE70Vishay Dale0CMF20274K00GNRE70-NDkr.0.34675Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.34258kr.5,856.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.34258
Unit Price with VAT:kr.2.92823