CMF201R0000GKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.88281
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.62520
Datasheet
1 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF201R0000GKEK

DigiKey Part Number
CMF201R0000GKEK-ND
Manufacturer
Manufacturer Product Number
CMF201R0000GKEK
Description
RES 1 OHM 1W 2% AXIAL
Customer Reference
Detailed Description
1 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF201R0000GKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF11R0000GKEE6Vishay Dale0CPF1.00FTR-NDkr.4.88281Similar
CMF201R0000GKEBVishay Dale0CMF201R0000GKEB-NDkr.17.62520Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.40.00350kr.4,000.35
Manufacturers Standard Package
Unit Price without VAT:kr.40.00350
Unit Price with VAT:kr.50.00438