Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF07680R00GKEA | |
|---|---|
DigiKey Part Number | CMF07680R00GKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF07680R00GKEA |
Description | RES 680 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07680R00GKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55680R00FKEK39 | Vishay Dale | 0 | CMF55680R00FKEK39-ND | kr.5.52975 | Upgrade |
| CMF07680R00GKEB | Vishay Dale | 0 | CMF07680R00GKEB-ND | kr.2.21672 | Parametric Equivalent |
| CMF07680R00GKEK | Vishay Dale | 0 | CMF07680R00GKEK-ND | kr.32.11970 | Parametric Equivalent |
| CMF07680R00GKR6 | Vishay Dale | 205 | 541-CMF07680R00GKR6CT-ND | kr.3.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.99534 | kr.4,976.70 |
| Unit Price without VAT: | kr.0.99534 |
|---|---|
| Unit Price with VAT: | kr.1.24418 |


