Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF075R1000JNEA | |
|---|---|
DigiKey Part Number | CMF075R1000JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF075R1000JNEA |
Description | RES 5.1 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF075R1000JNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF075R1000JLEK | Vishay Dale | 0 | CMF075R1000JLEK-ND | kr.32.11970 | Parametric Equivalent |
| CMF075R1000JNEB | Vishay Dale | 0 | CMF075R1000JNEB-ND | kr.10.01251 | Parametric Equivalent |
| CMF075R1000JNEK | Vishay Dale | 0 | CMF075R1000JNEK-ND | kr.32.11970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.35238 | kr.31,761.90 |
| Unit Price without VAT: | kr.6.35238 |
|---|---|
| Unit Price with VAT: | kr.7.94048 |


