CMF0722R000GKRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.99534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.21672
Datasheet
22 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF0722R000GKRE

DigiKey Part Number
CMF0722R000GKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF0722R000GKRE
Description
RES 22 OHM 1/2W 2% AXIAL
Customer Reference
Detailed Description
22 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF0722R000GKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF0722R000GKEAVishay Dale0CMF0722R000GKEA-NDkr.0.99534Parametric Equivalent
CMF0722R000GKEBVishay Dale0CMF0722R000GKEB-NDkr.2.21672Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types