Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF07200K00GNEB80 | |
|---|---|
DigiKey Part Number | CMF07200K00GNEB80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF07200K00GNEB80 |
Description | RES 200K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07200K00GNEB80 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55200K00BEEA70 | Vishay Dale | 0 | CMF55200K00BEEA70-ND | kr.3.91534 | Upgrade |
| CMF55200K00BEEB | Vishay Dale | 12.280 | CMF200KHBCT-ND | kr.9.95000 | Upgrade |
| CMF55200K00BER6 | Vishay Dale | 0 | CMF55200K00BER6-ND | kr.3.77281 | Upgrade |
| CMF55200K00BER670 | Vishay Dale | 0 | CMF55200K00BER670-ND | kr.6.21428 | Upgrade |
| CMF55200K00BHEA70 | Vishay Dale | 0 | CMF55200K00BHEA70-ND | kr.2.99508 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.48152 | kr.481.52 |
| Unit Price without VAT: | kr.0.48152 |
|---|---|
| Unit Price with VAT: | kr.0.60190 |


