
ALSR05470R0JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-470-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05470R0JE12 |
Description | RES 470 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05470R0JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.10.64500 | kr.106.45 |
| 25 | kr.9.19320 | kr.229.83 |
| 50 | kr.8.28380 | kr.414.19 |
| 100 | kr.7.51100 | kr.751.10 |
| 250 | kr.6.66412 | kr.1,666.03 |
| 500 | kr.6.13434 | kr.3,067.17 |
| 1.000 | kr.5.68432 | kr.5,684.32 |
| 5.000 | kr.4.88364 | kr.24,418.20 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |

