750 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1206E7500BST1

DigiKey Part Number
PAT750CTR-ND - Tape & Reel (TR)
PAT750CCT-ND - Cut Tape (CT)
PAT750CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1206E7500BST1
Description
RES SMD 750 OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT1206E7500BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW1206750RBEENVishay Dale621541-3891-1-NDkr.4.50000Direct
RQ73C2B750RBTDTE Connectivity Passive Product2.509A140807CT-NDkr.3.99000Similar
In-Stock: 397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.5.11600kr.51.16
25kr.4.74480kr.118.62
50kr.4.48740kr.224.37
100kr.4.24840kr.424.84
250kr.3.96556kr.991.39
500kr.3.77534kr.1,887.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.60505kr.3,605.05
2.000kr.3.45350kr.6,907.00
3.000kr.3.37303kr.10,119.09
5.000kr.3.27980kr.16,399.00
7.000kr.3.22305kr.22,561.35
10.000kr.3.16675kr.31,667.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750