PAT0805E8870BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.51769
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.51769
Datasheet

Direct


Vishay Dale
In Stock: 4.840
Unit Price: kr.0.35000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.32951
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 3.917
Unit Price: kr.0.26000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 9.727
Unit Price: kr.0.48000
Datasheet
887 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E8870BST1

DigiKey Part Number
PAT0805E8870BST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT0805E8870BST1
Description
RES SMD 887 OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
887 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E8870BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHP00805E8870BBT1Vishay Dale Thin Film0PHP00805E8870BBT1-NDkr.0.51769Similar
PHP00805E8870BST1Vishay Dale Thin Film0PHP00805E8870BST1-NDkr.0.51769Similar
TNPW0805887RBEEAVishay Dale4.840541-TNPW0805887RBEEACT-NDkr.0.35000Direct
TNPW0805887RBEENVishay Dale0TNPW0805887RBEEN-NDkr.0.32951Direct
1-2176092-3TE Connectivity Passive Product3.917A110538CT-NDkr.0.26000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.19422kr.3,194.22
Manufacturers Standard Package
Unit Price without VAT:kr.3.19422
Unit Price with VAT:kr.3.99278