
PAT0603E3011BST1 | |
|---|---|
DigiKey Part Number | PAT3.01KATR-ND - Tape & Reel (TR) PAT3.01KACT-ND - Cut Tape (CT) PAT3.01KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E3011BST1 |
Description | RES SMD 3.01KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E3011BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C1J3K01BTD | TE Connectivity Passive Product | 13.933 | A140737CT-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.29200 | kr.42.92 |
| 25 | kr.3.97880 | kr.99.47 |
| 50 | kr.3.76220 | kr.188.11 |
| 100 | kr.3.56120 | kr.356.12 |
| 250 | kr.3.32192 | kr.830.48 |
| 500 | kr.3.16088 | kr.1,580.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.01632 | kr.3,016.32 |
| 2.000 | kr.2.88762 | kr.5,775.24 |
| 3.000 | kr.2.81921 | kr.8,457.63 |
| 5.000 | kr.2.73987 | kr.13,699.35 |
| 7.000 | kr.2.69155 | kr.18,840.85 |
| 10.000 | kr.2.64360 | kr.26,436.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

