MPMT1003BT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.10.77692
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.10.15231
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.9.73203
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.16.07101
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 1.748
Unit Price: kr.41.21000
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 247
Unit Price: kr.45.33000
Datasheet
50k, 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT1003BT1

DigiKey Part Number
MPMT1003BT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPMT1003BT1
Description
RES NTWRK 2 RES 50K, 50K OHM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
50k, 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
50k, 50k
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.1%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.1%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPMT1003CT1Vishay Dale Thin Film0MPMT1003CT1-NDkr.10.77692Direct
MPMT1003DT1Vishay Dale Thin Film0MPMT1003DT1-NDkr.10.15231Direct
MPMT1003FT1Vishay Dale Thin Film0MPMT1003FT1-NDkr.9.73203Direct
MPM1003AT1Vishay Dale Thin Film0MPM1003AT1-NDkr.16.07101Parametric Equivalent
MPMT1003AT1Vishay Dale Thin Film1.748MPMT-50K/50KCT-NDkr.41.21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.57082kr.11,570.82
Manufacturers Standard Package
Unit Price without VAT:kr.11.57082
Unit Price with VAT:kr.14.46353