MPM10011002AT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 2.139
Unit Price: kr.44.95000
Datasheet
1k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM10011002AT1

DigiKey Part Number
MPM10011002AT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPM10011002AT1
Description
RES NTWRK 2 RES 1K, 10K OHM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
3
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
1k, 10k
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±0.1%
Supplier Device Package
SOT-23
Number of Resistors
2
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.044" (1.12mm)
Resistor-Ratio-Drift
±2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPMT10011002AT1Vishay Dale Thin Film2.139MPMT-1K/10KCT-NDkr.44.95000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.68106kr.17,681.06
Manufacturers Standard Package
Unit Price without VAT:kr.17.68106
Unit Price with VAT:kr.22.10133