
M-0402K10R0FST1 | |
|---|---|
DigiKey Part Number | M-0402K10R0FST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M-0402K10R0FST1 |
Description | RES SMD 10 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M-0402K10R0FST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.75344 | kr.7,753.44 |
| Unit Price without VAT: | kr.7.75344 |
|---|---|
| Unit Price with VAT: | kr.9.69180 |

