
125LS50-R | |
|---|---|
DigiKey Part Number | 125LS50-R-ND |
Manufacturer | |
Manufacturer Product Number | 125LS50-R |
Description | CAP CER 0.05UF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.05 µF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 125LS50-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y4 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" Dia (23.50mm) | |
Height - Seated (Max) | 1.051" (26.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.68000 | kr.39.68 |
| 10 | kr.18.66900 | kr.186.69 |
| 50 | kr.18.46400 | kr.923.20 |
| Unit Price without VAT: | kr.39.68000 |
|---|---|
| Unit Price with VAT: | kr.49.60000 |

