910 Ohms ±2% 2W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR404140A9100GFE00

DigiKey Part Number
56-WR404140A9100GFE00-ND
Manufacturer
Manufacturer Product Number
WR404140A9100GFE00
Description
WR4 910R 2% RE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
910 Ohms ±2% 2W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.500kr.1.32042kr.3,301.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.32042
Unit Price with VAT:kr.1.65053