VY2220K29U2JS6TV5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.59119
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.59119
Datasheet
22 pF ±10% 440VAC Ceramic Capacitor U2J Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2220K29U2JS6TV5

DigiKey Part Number
VY2220K29U2JS6TV5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY2220K29U2JS6TV5
Description
CAP CER 22PF 440VAC U2J RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF ±10% 440VAC Ceramic Capacitor U2J Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2220K29U2JS6TV5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±10%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2220K29U2JS63V5Vishay Beyschlag/Draloric/BC Components0VY2220K29U2JS63V5-NDkr.0.59119Parametric Equivalent
VY2220K29U2JS6UV5Vishay Beyschlag/Draloric/BC Components0VY2220K29U2JS6UV5-NDkr.0.59119Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.59119kr.5,911.90
Unit Price without VAT:kr.0.59119
Unit Price with VAT:kr.0.73899