
VDRS14T300BSE | |
|---|---|
DigiKey Part Number | BC1455-ND |
Manufacturer | |
Manufacturer Product Number | VDRS14T300BSE |
Description | VARISTOR 470V 4.5KA DISC 16MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 4.5 kA |
Series | Energy 117J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 16mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-14D471KTR | Bourns Inc. | 4.297 | MOV-14D471KTRCT-ND | kr.2.60000 | Direct |
| ERZ-V20D471 | Panasonic Industry | 22.728 | P7234-ND | kr.11.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.19700 | kr.41.97 |
| 25 | kr.3.78120 | kr.94.53 |
| 100 | kr.3.32470 | kr.332.47 |
| 300 | kr.3.06983 | kr.920.95 |
| 500 | kr.2.97562 | kr.1,487.81 |
| 1.000 | kr.2.86765 | kr.2,867.65 |
| 2.500 | kr.2.75364 | kr.6,884.10 |
| 5.000 | kr.2.68495 | kr.13,424.75 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

